

7-1414968-8 | |
|---|---|
DigiKey Part Number | 7-1414968-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-1414968-8 |
Description | RELAY AUTOMOTIVE SPST 130A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 324.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Features | Resistor | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 3.3W | |
Coil Resistance | 37 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 369,75580 Kč | 68 487,79 Kč |
| Unit Price without VAT: | 1 369,75580 Kč |
|---|---|
| Unit Price with VAT: | 1 657,40452 Kč |


