



1393315-2 | |
|---|---|
DigiKey Part Number | A126780-ND |
Manufacturer | |
Manufacturer Product Number | 1393315-2 |
Description | RELAY AUTO SPST-NO 130A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1393315-2 Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer TE Connectivity AMP Connectors | Operate Time 25 ms |
Series | Release Time 8 ms |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Coil Type Non Latching | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 3.9W |
Contact Rating (Current) 130 A | Coil Resistance 37 Ohms |
Switching Voltage 12VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,90000 Kč | 1 001,90 Kč |
| 5 | 928,61200 Kč | 4 643,06 Kč |
| 10 | 898,72600 Kč | 8 987,26 Kč |
| 25 | 860,73160 Kč | 21 518,29 Kč |
| Unit Price without VAT: | 1 001,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,29900 Kč |






