
7-1393740-2 | |
|---|---|
DigiKey Part Number | 7-1393740-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393740-2 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 7-1393740-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,54000 Kč | 307,54 Kč |
| 10 | 261,37800 Kč | 2 613,78 Kč |
| 25 | 245,01360 Kč | 6 125,34 Kč |
| 60 | 230,33617 Kč | 13 820,17 Kč |
| 120 | 219,34800 Kč | 26 321,76 Kč |
| 300 | 205,62483 Kč | 61 687,45 Kč |
| Unit Price without VAT: | 307,54000 Kč |
|---|---|
| Unit Price with VAT: | 372,12340 Kč |

















