7-1377173-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5 578
Unit Price: 15,54000 Kč
Datasheet
Image for 7-1377173-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1377173-6

DigiKey Part Number
A136569-ND
Manufacturer
Manufacturer Product Number
7-1377173-6
Description
CONN RING CIRC 14-16AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
7-1377173-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC