
328998 | |
|---|---|
DigiKey Part Number | A0890-ND |
Manufacturer | |
Manufacturer Product Number | 328998 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328998 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,72520 Kč | 586,26 Kč |
| 100 | 11,16460 Kč | 1 116,46 Kč |
| 250 | 10,46372 Kč | 2 615,93 Kč |
| 500 | 9,96356 Kč | 4 981,78 Kč |
| 1 000 | 9,48774 Kč | 9 487,74 Kč |
| 3 000 | 8,77996 Kč | 26 339,88 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




















