Parametric Equivalent
Parametric Equivalent

7-1123722-2 | |
|---|---|
DigiKey Part Number | A116734-ND |
Manufacturer | |
Manufacturer Product Number | 7-1123722-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1123722-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 100 | 2,96380 Kč | 296,38 Kč |
| 500 | 2,64514 Kč | 1 322,57 Kč |
| 1 000 | 2,51842 Kč | 2 518,42 Kč |
| 5 000 | 2,24789 Kč | 11 239,45 Kč |
| 10 000 | 2,14058 Kč | 21 405,80 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |






