
696153-2 | |
|---|---|
DigiKey Part Number | A136435TR-ND - Tape & Reel (TR) A136435CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696153-2 |
Description | CONN WIRE PIN TERM 16-22AWG PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696153-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.264" (6.71mm) | |
Length - Overall | 0.793" (20.14mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,22280 Kč | 630,57 Kč |
| 50 | 24,01760 Kč | 1 200,88 Kč |
| 100 | 22,86890 Kč | 2 286,89 Kč |
| 250 | 21,43560 Kč | 5 358,90 Kč |
| 500 | 20,41174 Kč | 10 205,87 Kč |
| 1 000 | 19,43743 Kč | 19 437,43 Kč |
| 2 500 | 19,03267 Kč | 47 581,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,35178 Kč | 86 758,90 Kč |
| 10 000 | 16,52457 Kč | 165 245,70 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |






