
66602-7 | |
|---|---|
DigiKey Part Number | 66602-7-ND |
Manufacturer | |
Manufacturer Product Number | 66602-7 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 30,92900 Kč | 309,29 Kč |
| 25 | 28,98080 Kč | 724,52 Kč |
| 50 | 27,59180 Kč | 1 379,59 Kč |
| 100 | 26,27580 Kč | 2 627,58 Kč |
| 300 | 24,31333 Kč | 7 294,00 Kč |
| 500 | 23,45242 Kč | 11 726,21 Kč |
| 1 000 | 22,33311 Kč | 22 333,11 Kč |
| 2 500 | 20,93542 Kč | 52 338,55 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |










