
| 66582-7 | |
|---|---|
| DigiKey Part Number | A100815TR-ND - Tape & Reel (TR) A100815CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 66582-7 | 
| Description | CONN SOCKET 18-22AWG GOLD CRIMP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 18-22 AWG Stamped | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 66582-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Stamped | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Contact Material | Brass | |
| Contact Finish | Gold or PdNi +Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč | 
| 10 | 24,67600 Kč | 246,76 Kč | 
| 25 | 23,12800 Kč | 578,20 Kč | 
| 50 | 22,02100 Kč | 1 101,05 Kč | 
| 100 | 20,96830 Kč | 2 096,83 Kč | 
| 250 | 19,65416 Kč | 4 913,54 Kč | 
| 500 | 18,71500 Kč | 9 357,50 Kč | 
| 1 000 | 17,82180 Kč | 17 821,80 Kč | 
| 2 500 | 17,32424 Kč | 43 310,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 15,11398 Kč | 75 569,90 Kč | 
| 10 000 | 14,39328 Kč | 143 932,80 Kč | 
| Unit Price without VAT: | 29,13000 Kč | 
|---|---|
| Unit Price with VAT: | 35,24730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic