
66582-2 | |
|---|---|
DigiKey Part Number | A99865TR-ND - Tape & Reel (TR) A99865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66582-2 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66582-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,62400 Kč | 240,60 Kč |
| 50 | 9,16520 Kč | 458,26 Kč |
| 100 | 8,72520 Kč | 872,52 Kč |
| 250 | 8,17836 Kč | 2 044,59 Kč |
| 500 | 7,78766 Kč | 3 893,83 Kč |
| 1 000 | 7,41570 Kč | 7 415,70 Kč |
| 2 500 | 6,95122 Kč | 17 378,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,28848 Kč | 31 442,40 Kč |
| 10 000 | 5,98847 Kč | 59 884,70 Kč |
| 15 000 | 5,81969 Kč | 87 295,35 Kč |
| 25 000 | 5,61388 Kč | 140 347,00 Kč |
| 35 000 | 5,48230 Kč | 191 880,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |







