Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66566-1

DigiKey Part Number
66566-1-ND
Manufacturer
Manufacturer Product Number
66566-1
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66566-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1036,93500 Kč369,35 Kč
2534,62000 Kč865,50 Kč
5032,96420 Kč1 648,21 Kč
10031,38960 Kč3 138,96 Kč
25029,42292 Kč7 355,73 Kč
50028,01812 Kč14 009,06 Kč
1 00026,68107 Kč26 681,07 Kč
3 00025,52143 Kč76 564,29 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč