
66507-2 | |
|---|---|
DigiKey Part Number | 17-66507-2TR-ND - Tape & Reel (TR) 17-66507-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66507-2 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66507-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 25,99560 Kč | 649,89 Kč |
| 50 | 24,75240 Kč | 1 237,62 Kč |
| 100 | 23,57030 Kč | 2 357,03 Kč |
| 250 | 22,09324 Kč | 5 523,31 Kč |
| 500 | 21,03832 Kč | 10 519,16 Kč |
| 1 000 | 20,03419 Kč | 20 034,19 Kč |
| 2 500 | 19,67261 Kč | 49 181,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,37246 Kč | 173 724,60 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


















