Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66358-1

DigiKey Part Number
A136404TR-ND - Tape & Reel (TR)
A136404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66358-1
Description
CONN SOCKET 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66358-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,73600 Kč407,36 Kč
2538,17440 Kč954,36 Kč
5036,34760 Kč1 817,38 Kč
10034,61310 Kč3 461,31 Kč
25032,44360 Kč8 110,90 Kč
50030,89520 Kč15 447,60 Kč
1 00029,94882 Kč29 948,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00027,21477 Kč108 859,08 Kč
8 00025,91741 Kč207 339,28 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč