
66181-1 | |
|---|---|
DigiKey Part Number | A25139-ND |
Manufacturer | |
Manufacturer Product Number | 66181-1 |
Description | CONN SOCKET 16-18AWG GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Solder 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66181-1 Models |
Category | Contact Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 48,69800 Kč | 486,98 Kč |
| 25 | 45,64840 Kč | 1 141,21 Kč |
| 50 | 43,46700 Kč | 2 173,35 Kč |
| 100 | 41,39190 Kč | 4 139,19 Kč |
| 250 | 38,79872 Kč | 9 699,68 Kč |
| 500 | 36,94636 Kč | 18 473,18 Kč |
| 1 000 | 35,18365 Kč | 35 183,65 Kč |
| 3 000 | 32,56141 Kč | 97 684,23 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |




















