Pin Contact Gold Solder 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66180-3

DigiKey Part Number
66180-3-ND
Manufacturer
Manufacturer Product Number
66180-3
Description
CONN PIN 16-18AWG GOLD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66180-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00034,10128 Kč68 202,56 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10128 Kč
Unit Price with VAT:41,26255 Kč