Pin Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66106-4

DigiKey Part Number
A136396TR-ND - Tape & Reel (TR)
A136396CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66106-4
Description
CONN PIN 24-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66106-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,31300 Kč203,13 Kč
2519,03680 Kč475,92 Kč
5018,12760 Kč906,38 Kč
10017,26000 Kč1 726,00 Kč
25016,17804 Kč4 044,51 Kč
50015,40512 Kč7 702,56 Kč
1 00014,66955 Kč14 669,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,56895 Kč54 275,80 Kč
8 00012,92178 Kč103 374,24 Kč
12 00012,55772 Kč150 692,64 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč