Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66104-6

DigiKey Part Number
A104116TR-ND - Tape & Reel (TR)
A104116CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66104-6
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66104-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1050,05900 Kč500,59 Kč
2546,92640 Kč1 173,16 Kč
5044,68800 Kč2 234,40 Kč
10042,55030 Kč4 255,03 Kč
25039,88612 Kč9 971,53 Kč
50037,98202 Kč18 991,01 Kč
1 00037,53770 Kč37 537,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00032,80187 Kč131 207,48 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč