Similar

650931-4 | |
|---|---|
DigiKey Part Number | 650931-4-ND |
Manufacturer | |
Manufacturer Product Number | 650931-4 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650931-4 Models |
Category | Style R/2 (1/2 R) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09281486902 | HARTING | 18 | 1195-7029-ND | 167,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 94,00755 Kč | 197 415,85 Kč |
| Unit Price without VAT: | 94,00755 Kč |
|---|---|
| Unit Price with VAT: | 113,74914 Kč |



