Image for 650850-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650850-5

DigiKey Part Number
650850-5-ND
Manufacturer
Manufacturer Product Number
650850-5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
650850-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600105,70848 Kč63 425,09 Kč
Manufacturers Standard Package
Unit Price without VAT:105,70848 Kč
Unit Price with VAT:127,90726 Kč