
647845-3 | |
|---|---|
DigiKey Part Number | A114295-ND |
Manufacturer | |
Manufacturer Product Number | 647845-3 |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
EDA/CAD Models | 647845-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 53,96480 Kč | 1 349,12 Kč |
| 50 | 51,38640 Kč | 2 569,32 Kč |
| 175 | 47,03674 Kč | 8 231,43 Kč |
| 350 | 44,79174 Kč | 15 677,11 Kč |
| 525 | 43,52865 Kč | 22 852,54 Kč |
| 1 050 | 41,45185 Kč | 43 524,44 Kč |
| 2 625 | 38,85886 Kč | 102 004,51 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |





