Parametric Equivalent

647401-9 | |
|---|---|
DigiKey Part Number | 647401-9-ND |
Manufacturer | |
Manufacturer Product Number | 647401-9 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647401-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132189-9 | TE Connectivity AMP Connectors | 0 | A103935-ND | 6,28143 Kč | Parametric Equivalent |
| 640250-9 | TE Connectivity AMP Connectors | 23 955 | A19957-ND | 11,26000 Kč | Parametric Equivalent |
| G53H091CEU | Amphenol CS (Commercial Products) | 0 | 664-G53H091CEU-ND | 4,41848 Kč | Parametric Equivalent |
| MTB-09 | Adam Tech | 361 | 2057-MTB-09-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,99771 Kč | 19 995,42 Kč |
| Unit Price without VAT: | 9,99771 Kč |
|---|---|
| Unit Price with VAT: | 12,09723 Kč |





