2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
647401-2
647401-2

647401-2

DigiKey Part Number
A114275-ND
Manufacturer
Manufacturer Product Number
647401-2
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
647401-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430610002Molex19 680WM20138-ND5,01000 KčParametric Equivalent
645002113322Würth Elektronik875732-645002113322-ND3,55000 KčParametric Equivalent
MTB-02Adam Tech1 2212057-MTB-02-ND2,09000 KčParametric Equivalent
In-Stock: 8 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,13500 Kč91,35 Kč
258,55920 Kč213,98 Kč
508,15040 Kč407,52 Kč
1007,76240 Kč776,24 Kč
2507,27440 Kč1 818,60 Kč
5006,92694 Kč3 463,47 Kč
1 0006,59597 Kč6 595,97 Kč
2 5006,18274 Kč15 456,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč