



6469085-1 | |
|---|---|
DigiKey Part Number | A104057-ND |
Manufacturer | |
Manufacturer Product Number | 6469085-1 |
Description | CONN HEADER HIGH SPEED 90POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Signal, 30 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 20 | 385,85900 Kč | 7 717,18 Kč |
| 40 | 367,43875 Kč | 14 697,55 Kč |
| 60 | 357,07800 Kč | 21 424,68 Kč |
| 100 | 344,44490 Kč | 34 444,49 Kč |
| 260 | 322,01162 Kč | 83 723,02 Kč |
| 500 | 307,51110 Kč | 153 755,55 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |





