
646731-1 | |
|---|---|
DigiKey Part Number | 646731-1-ND |
Manufacturer | |
Manufacturer Product Number | 646731-1 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 646731-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AB 25 | Current Rating (Amps) 1.5 A |
Number of Positions 125 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5646731-1 | TE Connectivity AMP Connectors | 97 | A139220-ND | 199,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 156,13076 Kč | 70 258,84 Kč |
| Unit Price without VAT: | 156,13076 Kč |
|---|---|
| Unit Price with VAT: | 188,91822 Kč |




