



5646574-1 | |
|---|---|
DigiKey Part Number | A97816-ND |
Manufacturer | |
Manufacturer Product Number | 5646574-1 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5646574-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style AB 25 | Current Rating (Amps) 1.5 A |
Number of Positions 125 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,82000 Kč | 224,82 Kč |
| 11 | 189,86091 Kč | 2 088,47 Kč |
| 33 | 175,68545 Kč | 5 797,62 Kč |
| 55 | 169,46036 Kč | 9 320,32 Kč |
| 110 | 161,37418 Kč | 17 751,16 Kč |
| 253 | 152,16850 Kč | 38 498,63 Kč |
| 506 | 144,91111 Kč | 73 325,02 Kč |
| 1 001 | 138,10966 Kč | 138 247,77 Kč |
| Unit Price without VAT: | 224,82000 Kč |
|---|---|
| Unit Price with VAT: | 272,03220 Kč |





