36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450142-3

DigiKey Part Number
6450142-3-ND
Manufacturer
Manufacturer Product Number
6450142-3
Description
CONN RCPT MULTI-BEAM 36POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450142-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
28 Signal, 8 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 100163,44557 Kč179 790,13 Kč
Manufacturers Standard Package
Unit Price without VAT:163,44557 Kč
Unit Price with VAT:197,76914 Kč