Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.3 CFM (6.76m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6424/2U

DigiKey Part Number
381-2771-ND
Manufacturer
Manufacturer Product Number
6424/2U
Description
FAN AXIAL 171.5X50.8MM 24VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.3 CFM (6.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150.4mm H
Width
50.80mm
Air Flow
241.3 CFM (6.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
17 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 152.60°F (-20 ~ 67°C)
Approval Agency
UL
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 407,77000 Kč3 407,77 Kč
102 704,26900 Kč27 042,69 Kč
322 393,24063 Kč76 583,70 Kč
642 392,72203 Kč153 134,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 407,77000 Kč
Unit Price with VAT:4 123,40170 Kč