
643067-7 | |
|---|---|
DigiKey Part Number | A19745-ND |
Manufacturer | |
Manufacturer Product Number | 643067-7 |
Description | CONN STRAIN RELIEF COVER 7POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-7 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 7 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 25 | 17,23480 Kč | 430,87 Kč |
| 50 | 16,40920 Kč | 820,46 Kč |
| 100 | 15,62490 Kč | 1 562,49 Kč |
| 250 | 14,64556 Kč | 3 661,39 Kč |
| 500 | 13,94608 Kč | 6 973,04 Kč |
| 1 000 | 13,28016 Kč | 13 280,16 Kč |
| 2 500 | 12,44873 Kč | 31 121,82 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |















