
3-640435-7 | |
|---|---|
DigiKey Part Number | A31585-ND |
Manufacturer | |
Manufacturer Product Number | 3-640435-7 |
Description | CONN RCPT 7POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640435-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 7 | Color Blue |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 25 | 15,35800 Kč | 383,95 Kč |
| 50 | 14,61980 Kč | 730,99 Kč |
| 100 | 13,92100 Kč | 1 392,10 Kč |
| 250 | 13,04804 Kč | 3 262,01 Kč |
| 500 | 12,42488 Kč | 6 212,44 Kč |
| 1 000 | 11,83153 Kč | 11 831,53 Kč |
| 2 500 | 11,09087 Kč | 27 727,18 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |















