
641777-2 | |
|---|---|
DigiKey Part Number | 641777-2-ND |
Manufacturer | |
Manufacturer Product Number | 641777-2 |
Description | CONN ADAPTER CAP HSNG UMNL NATL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 641777-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,28119 Kč | 32 811,90 Kč |
| Unit Price without VAT: | 3,28119 Kč |
|---|---|
| Unit Price with VAT: | 3,97024 Kč |











