Connector Locking Latch For Type F, H, MH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060009930

DigiKey Part Number
1195-1264-ND
Manufacturer
Manufacturer Product Number
09060009930
Description
DIN-POWER LOCKING LEVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For Type F, H, MH
Datasheet
 Datasheet
EDA/CAD Models
09060009930 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
-
Specifications
Type F, H, MH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1055,98100 Kč559,81 Kč
2552,46160 Kč1 311,54 Kč
5049,95840 Kč2 497,92 Kč
10047,57100 Kč4 757,10 Kč
30044,02160 Kč13 206,48 Kč
50042,46342 Kč21 231,71 Kč
1 00040,43711 Kč40 437,11 Kč
2 50037,90760 Kč94 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč