0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640907-2

DigiKey Part Number
A0906TR-ND - Tape & Reel (TR)
A0906CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640907-2
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640907-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
1.012" (25.70mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,63800 Kč176,38 Kč
2516,52960 Kč413,24 Kč
5015,74020 Kč787,01 Kč
10014,98840 Kč1 498,84 Kč
25014,04936 Kč3 512,34 Kč
50013,37824 Kč6 689,12 Kč
1 00012,73928 Kč12 739,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,94173 Kč29 854,33 Kč
5 00011,37201 Kč56 860,05 Kč
7 50011,36286 Kč85 221,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč