
UAL5-20KF8 | |
|---|---|
DigiKey Part Number | 696-1483-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-20KF8 |
Description | RES CHAS MNT 20K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-20KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 67,32800 Kč | 1 683,20 Kč |
| 50 | 61,15880 Kč | 3 057,94 Kč |
| 100 | 55,90930 Kč | 5 590,93 Kč |
| 250 | 50,16424 Kč | 12 541,06 Kč |
| 500 | 46,56978 Kč | 23 284,89 Kč |
| 1 000 | 43,51710 Kč | 43 517,10 Kč |
| 5 000 | 38,32135 Kč | 191 606,75 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


