
63862-1 | |
|---|---|
DigiKey Part Number | A100886TR-ND - Tape & Reel (TR) A100886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63862-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63862-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.552" (14.02mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04940 Kč | 102,47 Kč |
| 100 | 1,95070 Kč | 195,07 Kč |
| 250 | 1,82852 Kč | 457,13 Kč |
| 500 | 1,74116 Kč | 870,58 Kč |
| 1 000 | 1,65779 Kč | 1 657,79 Kč |
| 2 500 | 1,55385 Kč | 3 884,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45124 Kč | 14 512,40 Kč |
| 20 000 | 1,38194 Kč | 27 638,80 Kč |
| 30 000 | 1,34297 Kč | 40 289,10 Kč |
| 50 000 | 1,29544 Kč | 64 772,00 Kč |
| 70 000 | 1,26506 Kč | 88 554,20 Kč |
| 100 000 | 1,23365 Kč | 123 365,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





