
63837-1 | |
|---|---|
DigiKey Part Number | A105492TR-ND - Tape & Reel (TR) A105492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63837-1 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63837-1 Models |
Category | Tab Length 0.140" (3.56mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.327" (8.31mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,37640 Kč | 34,41 Kč |
| 50 | 1,30980 Kč | 65,49 Kč |
| 100 | 1,24720 Kč | 124,72 Kč |
| 250 | 1,16792 Kč | 291,98 Kč |
| 500 | 1,11244 Kč | 556,22 Kč |
| 1 000 | 1,05904 Kč | 1 059,04 Kč |
| 2 500 | 0,99264 Kč | 2 481,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,82745 Kč | 41 372,50 Kč |
| 100 000 | 0,78796 Kč | 78 796,00 Kč |
| 150 000 | 0,76576 Kč | 114 864,00 Kč |
| 250 000 | 0,73867 Kč | 184 667,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








