
2-487769-2 | |
|---|---|
DigiKey Part Number | A113195-ND |
Manufacturer | |
Manufacturer Product Number | 2-487769-2 |
Description | CONN FFC RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 24Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487769-2 Models |
Category | Locking Feature Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 24 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 31,08329 Kč | 621 665,80 Kč |
| Unit Price without VAT: | 31,08329 Kč |
|---|---|
| Unit Price with VAT: | 37,61078 Kč |










