63833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63833-1

DigiKey Part Number
A111558TR-ND - Tape & Reel (TR)
A111558CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63833-1
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63833-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,22800 Kč42,28 Kč
253,89920 Kč97,48 Kč
503,67020 Kč183,51 Kč
1003,44940 Kč344,94 Kč
2503,18032 Kč795,08 Kč
5002,99036 Kč1 495,18 Kč
1 0002,81184 Kč2 811,84 Kč
2 5002,59242 Kč6 481,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,57494 Kč47 248,20 Kč
60 0001,49980 Kč89 988,00 Kč
90 0001,45754 Kč131 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč