



6376430-2 | |
|---|---|
DigiKey Part Number | 17-6376430-2-ND |
Manufacturer | |
Manufacturer Product Number | 6376430-2 |
Description | 0.64/1.0 135POS CAP ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 135 position |
Datasheet | Datasheet |
EDA/CAD Models | 6376430-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,35000 Kč | 420,35 Kč |
| 10 | 357,31800 Kč | 3 573,18 Kč |
| 25 | 334,94640 Kč | 8 373,66 Kč |
| 50 | 318,96140 Kč | 15 948,07 Kč |
| 168 | 292,83506 Kč | 49 196,29 Kč |
| 336 | 278,87464 Kč | 93 701,88 Kč |
| 504 | 278,58968 Kč | 140 409,20 Kč |
| Unit Price without VAT: | 420,35000 Kč |
|---|---|
| Unit Price with VAT: | 508,62350 Kč |




