
63705-1 | |
|---|---|
DigiKey Part Number | A111537TR-ND - Tape & Reel (TR) A111537CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63705-1 |
Description | CONN QC RCPT 18-22AWG 0.125 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63705-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.110" (2.29mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 2,40010 Kč | 240,01 Kč |
| 250 | 2,25016 Kč | 562,54 Kč |
| 500 | 2,14222 Kč | 1 071,11 Kč |
| 1 000 | 2,03975 Kč | 2 039,75 Kč |
| 2 500 | 1,91182 Kč | 4 779,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,63182 Kč | 24 477,30 Kč |
| 30 000 | 1,55394 Kč | 46 618,20 Kč |
| 45 000 | 1,51013 Kč | 67 955,85 Kč |
| 75 000 | 1,45670 Kč | 109 252,50 Kč |
| 105 000 | 1,42256 Kč | 149 368,80 Kč |
| 150 000 | 1,38724 Kč | 208 086,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










