Terminal Weld Tab Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63701-1

DigiKey Part Number
A136381TR-ND - Tape & Reel (TR)
A136381CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63701-1
Description
CONN TERM WELD TAB 16-20AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Weld Tab Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
63701-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Weld Tab
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,64600 Kč26,46 Kč
252,46920 Kč61,73 Kč
502,35600 Kč117,80 Kč
1002,24260 Kč224,26 Kč
2502,10064 Kč525,16 Kč
5002,00026 Kč1 000,13 Kč
1 0001,90473 Kč1 904,73 Kč
2 5001,78533 Kč4 463,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,58785 Kč31 757,00 Kč
40 0001,51208 Kč60 483,20 Kč
60 0001,46945 Kč88 167,00 Kč
100 0001,41747 Kč141 747,00 Kč
140 0001,38424 Kč193 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč