Terminal Weld Tab Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62153-1

DigiKey Part Number
A111390TR-ND - Tape & Reel (TR)
A111390CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62153-1
Description
CONN TERM WELD TAB 16-20AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Weld Tab Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
62153-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Weld Tab
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,52800 Kč35,28 Kč
253,30080 Kč82,52 Kč
503,14140 Kč157,07 Kč
1002,98800 Kč298,80 Kč
2502,80112 Kč700,28 Kč
5002,66716 Kč1 333,58 Kč
1 0002,53992 Kč2 539,92 Kč
2 5002,38058 Kč5 951,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,11730 Kč42 346,00 Kč
40 0002,01630 Kč80 652,00 Kč
60 0001,95946 Kč117 567,60 Kč
100 0001,89016 Kč189 016,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč