
63674-1 | |
|---|---|
DigiKey Part Number | A29941TR-ND - Tape & Reel (TR) A29941CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63674-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63674-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.753" (19.13mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,97760 Kč | 148,88 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 250 | 2,65752 Kč | 664,38 Kč |
| 500 | 2,53026 Kč | 1 265,13 Kč |
| 1 000 | 2,40910 Kč | 2 409,10 Kč |
| 2 500 | 2,25812 Kč | 5 645,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,10904 Kč | 21 090,40 Kč |
| 20 000 | 2,00837 Kč | 40 167,40 Kč |
| 30 000 | 1,95175 Kč | 58 552,50 Kč |
| 50 000 | 1,88270 Kč | 94 135,00 Kč |
| 70 000 | 1,83856 Kč | 128 699,20 Kč |
| 100 000 | 1,79291 Kč | 179 291,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |















