
63610-2 | |
|---|---|
DigiKey Part Number | A104110TR-ND - Tape & Reel (TR) A104110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63610-2 |
Description | CONN SPADE TERM 10-14AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 63610-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.372" (9.45mm) | |
Length - Overall | 0.668" (16.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.210" (5.33mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 5,00160 Kč | 125,04 Kč |
| 50 | 4,75740 Kč | 237,87 Kč |
| 100 | 4,53000 Kč | 453,00 Kč |
| 250 | 4,24704 Kč | 1 061,76 Kč |
| 500 | 4,04370 Kč | 2 021,85 Kč |
| 1 000 | 3,85026 Kč | 3 850,26 Kč |
| 2 500 | 3,60898 Kč | 9 022,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,82591 Kč | 22 607,28 Kč |
| 16 000 | 2,69103 Kč | 43 056,48 Kč |
| 24 000 | 2,64572 Kč | 63 497,28 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











