Image for 63590-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63590-1

DigiKey Part Number
17-63590-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63590-1
Description
MAG-MATE LEAF CONTACT 0126TPBR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 27-30 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
63590-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
27-30 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,44064 Kč17 287,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1,44064 Kč
Unit Price with VAT:1,74317 Kč