
63518-1 | |
|---|---|
DigiKey Part Number | A136992TR-ND - Tape & Reel (TR) A136992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63518-1 |
Description | CONN RING FLAT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Flat Sided 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63518-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.833" (21.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 5,96120 Kč | 149,03 Kč |
| 50 | 5,67500 Kč | 283,75 Kč |
| 100 | 5,40140 Kč | 540,14 Kč |
| 250 | 5,06296 Kč | 1 265,74 Kč |
| 500 | 4,82130 Kč | 2 410,65 Kč |
| 1 000 | 4,59058 Kč | 4 590,58 Kč |
| 2 500 | 4,30304 Kč | 10 757,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 3,36175 Kč | 134 470,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |










