0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63445-2

DigiKey Part Number
A27785TR-ND - Tape & Reel (TR)
A27785CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63445-2
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63445-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,36800 Kč43,68 Kč
254,09880 Kč102,47 Kč
503,90140 Kč195,07 Kč
1003,71660 Kč371,66 Kč
2503,48316 Kč870,79 Kč
5003,31600 Kč1 658,00 Kč
1 0003,15768 Kč3 157,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86313 Kč11 452,52 Kč
8 0002,72643 Kč21 811,44 Kč
12 0002,64953 Kč31 794,36 Kč
20 0002,55577 Kč51 115,40 Kč
28 0002,49583 Kč69 883,24 Kč
40 0002,43385 Kč97 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč