
63402-3 | |
|---|---|
DigiKey Part Number | 17-63402-3-ND |
Manufacturer | |
Manufacturer Product Number | 63402-3 |
Description | 312 FASTON TEST TAB 032 BR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63402-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.387" (9.83mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 1,74877 Kč | 209 852,40 Kč |
| Unit Price without VAT: | 1,74877 Kč |
|---|---|
| Unit Price with VAT: | 2,11601 Kč |





