
1590Z163GY | |
|---|---|
DigiKey Part Number | 164-1590Z163GY-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z163GY |
Description | BOX ALUM GRAY 10.24"L X 6.31"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 10.240" L x 6.310" W (260.10mm x 160.27mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z163GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 6.310" W (260.10mm x 160.27mm) | |
Height | 6.300" (160.02mm) | |
Area (L x W) | 64.6in² (417cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.790" (20.07mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,36000 Kč | 2 184,36 Kč |
| 5 | 1 867,17800 Kč | 9 335,89 Kč |
| 10 | 1 745,19200 Kč | 17 451,92 Kč |
| 25 | 1 728,72720 Kč | 43 218,18 Kč |
| Unit Price without VAT: | 2 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 643,07560 Kč |





