
63009-2 | |
|---|---|
DigiKey Part Number | A27615TR-ND - Tape & Reel (TR) A27615CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63009-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63009-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,12030 Kč | 312,03 Kč |
| 250 | 2,92544 Kč | 731,36 Kč |
| 500 | 2,78518 Kč | 1 392,59 Kč |
| 1 000 | 2,65205 Kč | 2 652,05 Kč |
| 2 500 | 2,48591 Kč | 6 214,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,25414 Kč | 22 541,40 Kč |
| 20 000 | 2,14655 Kč | 42 931,00 Kč |
| 30 000 | 2,08603 Kč | 62 580,90 Kč |
| 50 000 | 2,01223 Kč | 100 611,50 Kč |
| 70 000 | 1,96505 Kč | 137 553,50 Kč |
| 100 000 | 1,91628 Kč | 191 628,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









