
62813-1 | |
|---|---|
DigiKey Part Number | A27597TR-ND - Tape & Reel (TR) A27597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62813-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62813-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,73640 Kč | 68,41 Kč |
| 50 | 2,60280 Kč | 130,14 Kč |
| 100 | 2,47760 Kč | 247,76 Kč |
| 250 | 2,32332 Kč | 580,83 Kč |
| 500 | 2,21194 Kč | 1 105,97 Kč |
| 1 000 | 2,10599 Kč | 2 105,99 Kč |
| 2 500 | 1,97393 Kč | 4 934,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,82003 Kč | 21 840,36 Kč |
| 24 000 | 1,73315 Kč | 41 595,60 Kč |
| 36 000 | 1,68428 Kč | 60 634,08 Kč |
| 60 000 | 1,62470 Kč | 97 482,00 Kč |
| 84 000 | 1,58661 Kč | 133 275,24 Kč |
| 120 000 | 1,54721 Kč | 185 665,20 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |








